Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1047MTC
Newark Part No.82C2761
Technical Datasheet
Device TypeLVDS
LVDS IC TypeLVDS
Peak-to-Peak Jitter Max1ns
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Current Max22mA
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
Driver Case StyleTSSOP
No. of Pins16Pins
Signaling Rate400Mbps
Input LevelLVTTL
Output LevelLVDS
No. of Bits4bit
Output Level TypeLVDS
ESD HBM9kV
Qualification-
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Device Type
LVDS
Peak-to-Peak Jitter Max
1ns
Operating Temperature Max
85°C
Supply Voltage Min
3V
IC Case / Package
TSSOP
No. of Pins
16Pins
Input Level
LVTTL
No. of Bits
4bit
ESD HBM
9kV
Product Range
-
SVHC
No SVHC (15-Jan-2019)
LVDS IC Type
LVDS
Operating Temperature Min
-40°C
Supply Current Max
22mA
Supply Voltage Max
3.6V
Driver Case Style
TSSOP
Signaling Rate
400Mbps
Output Level
LVDS
Output Level Type
LVDS
Qualification
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate