Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
490 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.520 |
10+ | $4.310 |
25+ | $3.720 |
50+ | $3.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1108MTDX
Newark Part No.46AC0824
Technical Datasheet
LVDS IC TypeLVDS Repeater
Device TypeLVDS Repeater
Operating Temperature Min-40°C
Peak-to-Peak Jitter Max135ps
Supply Current Max80mA
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins48Pins
Driver Case StyleTSSOP
Signaling Rate800Mbps
Signal Input TypeHSTL, LVPECL, SSTL-2
Input LevelHSTL, LVPECL, SSTL-2
Output LevelLVDS
No. of Bits8bit
Output Level TypeLVDS
ESD HBM7.5kV
Product Range-
Qualification-
Technical Specifications
LVDS IC Type
LVDS Repeater
Operating Temperature Min
-40°C
Supply Current Max
80mA
Supply Voltage Min
3V
IC Case / Package
TSSOP
Driver Case Style
TSSOP
Signal Input Type
HSTL, LVPECL, SSTL-2
Output Level
LVDS
Output Level Type
LVDS
Product Range
-
MSL
MSL 2 - 1 year
Device Type
LVDS Repeater
Peak-to-Peak Jitter Max
135ps
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
No. of Pins
48Pins
Signaling Rate
800Mbps
Input Level
HSTL, LVPECL, SSTL-2
No. of Bits
8bit
ESD HBM
7.5kV
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability