Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFIN3386MTDX
Newark Part No.54AH6258
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.040 |
| 10+ | $3.940 |
| 25+ | $3.650 |
| 50+ | $3.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN3386MTDX
Newark Part No.54AH6258
Technical Datasheet
SERDES FunctionDeserialiser
Data Rate2.38Gbps
IC Input TypeLVDS
IC Output TypeLVTTL
Driver Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins56Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Inputs4Inputs
No. of Outputs28Outputs
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SERDES Function
Deserialiser
IC Input Type
LVDS
Driver Case Style
TSSOP
No. of Pins
56Pins
Supply Voltage Max
3.6V
No. of Outputs
28Outputs
Product Range
-
Data Rate
2.38Gbps
IC Output Type
LVTTL
IC Case / Package
TSSOP
Supply Voltage Min
3V
No. of Inputs
4Inputs
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability