New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. Transistors
                                                                                                  4. Bipolar Transistors
                                                                                                  5. Bipolar Junction Transistor Arrays - BJT
                                                                                                  Print Page

                                                                                                  FMB3904

                                                                                                  Bipolar Transistor Array, Dual NPN, 40 V, 200 mA, 700 mW

                                                                                                  ONSEMI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ONSEMI FMB3904
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoFMB3904
                                                                                                  Newark Part No.
                                                                                                  Re-Reel31Y1475
                                                                                                  Cut Tape31Y1475
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  6,698 In Stock

                                                                                                  Need more?

                                                                                                  2000 Delivery in 1-3 Business Days(US stock)
                                                                                                  4698 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST Standard Shipping
                                                                                                  Packaging Options
                                                                                                  Packaging TypeQuantityUnit Price:Total
                                                                                                  Cut Tape1$0.526$0.53
                                                                                                  Total Price $0.53
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$0.526
                                                                                                  10+$0.324
                                                                                                  25+$0.284
                                                                                                  50+$0.246
                                                                                                  100+$0.207
                                                                                                  250+$0.183
                                                                                                  500+$0.157
                                                                                                  1000+$0.140
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ONSEMI
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoFMB3904
                                                                                                  Newark Part No.
                                                                                                  Re-Reel31Y1475
                                                                                                  Cut Tape31Y1475
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transistor PolarityDual NPN
                                                                                                  Collector Emitter Voltage Max NPN40V
                                                                                                  Collector Emitter Voltage Max PNP-
                                                                                                  Continuous Collector Current NPN200mA
                                                                                                  Continuous Collector Current PNP-
                                                                                                  Power Dissipation NPN700mW
                                                                                                  Power Dissipation PNP-
                                                                                                  DC Current Gain hFE Min NPN40hFE
                                                                                                  DC Current Gain hFE Min PNP-
                                                                                                  Transistor Case StyleSOT-23
                                                                                                  No. of Pins6Pins
                                                                                                  Transistor MountingSurface Mount
                                                                                                  Operating Temperature Max150°C
                                                                                                  Transition Frequency NPN250MHz
                                                                                                  Transition Frequency PNP-
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Transistor Polarity

                                                                                                  Dual NPN

                                                                                                  Collector Emitter Voltage Max PNP

                                                                                                  -

                                                                                                  Continuous Collector Current PNP

                                                                                                  -

                                                                                                  Power Dissipation PNP

                                                                                                  -

                                                                                                  DC Current Gain hFE Min PNP

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Transition Frequency PNP

                                                                                                  -

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Collector Emitter Voltage Max NPN

                                                                                                  40V

                                                                                                  Continuous Collector Current NPN

                                                                                                  200mA

                                                                                                  Power Dissipation NPN

                                                                                                  700mW

                                                                                                  DC Current Gain hFE Min NPN

                                                                                                  40hFE

                                                                                                  Transistor Case Style

                                                                                                  SOT-23

                                                                                                  Transistor Mounting

                                                                                                  Surface Mount

                                                                                                  Transition Frequency NPN

                                                                                                  250MHz

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Alternatives for FMB3904

                                                                                                  3 Products Found

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.