Print Page
Image is for illustrative purposes only. Please refer to product description.
525 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
524 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1.290 |
10+ | $1.290 |
100+ | $1.290 |
500+ | $1.290 |
1000+ | $1.290 |
3000+ | $1.290 |
5000+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$1.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The FOD3180 is a 2A output current high-speed MOSFET Gate Drive Optocoupler consists of a aluminium gallium arsenide (AlGaAs) LED optically (LED) coupled to a CMOS detector with PMOS and NMOS output power transistors integrated circuit power stage. It is ideally suited for high frequency driving of power MOSFETs used in Plasma Display Panels (PDPs), motor control inverter applications and high performance DC-DC converters. The device is packaged in an 8-pin dual in-line housing compatible with 260°C reflow processes for lead free solder compliance.
- 2A Minimum peak output current
- 200ns Maximum propagation delay over temperature range
- 250kHz maximum switching speed
- 30ns typical pulse width distortion
- 10 to 20V Wide VCC operating range
- 5000Vrms for one minute Isolation
- Undervoltage lockout protection (UVLO) with hysteresis
- Minimum creepage distance of 7.0mm
- Minimum clearance distance of 7.0mm
- RDS (ON) of 1.5Ω (typical) offers lower power dissipation
- 10kV/m Minimum common mode rejection
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
-
Optocoupler Case Style
DIP
Isolation Voltage
5kV
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate