Print Page
Image is for illustrative purposes only. Please refer to product description.
359 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1000+ | $0.155 |
2500+ | $0.136 |
10000+ | $0.125 |
25000+ | $0.123 |
Price for:Each
Minimum: 2000
Multiple: 1
$310.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFOD817AS.
Newark Part No.14AC9147
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min80%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (14-Jun-2023)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
50mA
CTR Min
80%
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate