Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFOD8523SD
Newark Part No.
Full Reel85AC1802
Re-Reel94M7365
Cut Tape94M7365
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.060 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.740 |
| 25+ | $0.677 |
| 50+ | $0.611 |
| 100+ | $0.546 |
| 250+ | $0.504 |
| 500+ | $0.460 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.386 |
| 2000+ | $0.356 |
| 4000+ | $0.356 |
| 6000+ | $0.354 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFOD8523SD
Newark Part No.
Full Reel85AC1802
Re-Reel94M7365
Cut Tape94M7365
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min1000%
Collector Emitter Voltage V(br)ceo300V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FOD8523SD is a 1-channel 4-pin Photodarlington Output Optocoupler for use with digital logic inputs and microprocessor inputs. It consists of gallium arsenide infrared emitting diode driving a silicon photodarlington output (with integral base-emitter resistor).
- 1000% Minimum high current transfer ratio
- 850V Peak working insulation voltage
- 6000V Highest allowable over voltage
Applications
Power Management, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
300V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
50mA
CTR Min
1000%
Product Range
-
Technical Docs (2)
Alternatives for FOD8523SD
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
