Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
3,430 In Stock
Need more?
1060 Delivery in 1-3 Business Days(US stock)
2370 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1.400 |
10+ | $1.280 |
25+ | $1.280 |
50+ | $1.280 |
100+ | $1.190 |
250+ | $1.180 |
500+ | $1.180 |
1000+ | $1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The FODM452R2 is a 1-channel 5-pin Transistor Optocoupler consist of an AlGaAs LED optically coupled to a high speed photodetector transistor. It is suitable for line receivers, pulse transformer replacement, output interface to CMOS-LSTTL-TTL and wide bandwidth analogue coupling.
- 1Mbps High speed
- 565V Maximum working insulation voltage
- 4000V High allowable overvoltage
- 0 to 70°C Performance guaranteed over temperature
Applications
Signal Processing, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
5Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
-
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
SOP
Forward Current If Max
50mA
CTR Min
20%
Product Range
-
Technical Docs (3)
Alternatives for FODM452R2
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate