New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      FQD17P06TM

                      Power MOSFET, P Channel, 60 V, 12 A, 0.11 ohm, TO-252 (DPAK), Surface Mount

                      Date/Lot Code

                      ONSEMI FQD17P06TM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoFQD17P06TM
                      Newark Part No.15R3444
                      Product RangeQFET Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,030 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.400
                      10+$1.020
                      25+$0.925
                      50+$0.837
                      100+$0.750
                      250+$0.674
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoFQD17P06TM
                      Newark Part No.15R3444
                      Product RangeQFET Series
                      Technical Datasheet

                      Data Sheet

                      Channel TypeP Channel
                      Drain Source Voltage Vds60V
                      Continuous Drain Current Id12A
                      Drain Source On State Resistance0.11ohm
                      Transistor Case StyleTO-252 (DPAK)
                      Transistor MountingSurface Mount
                      Rds(on) Test Voltage10V
                      Gate Source Threshold Voltage Max4V
                      Power Dissipation2.5W
                      No. of Pins3Pins
                      Operating Temperature Max150°C
                      Qualification-
                      Product RangeQFET Series
                      MSL-
                      SVHCLead

                      Technical Specifications

                      Channel Type

                      P Channel

                      Continuous Drain Current Id

                      12A

                      Transistor Case Style

                      TO-252 (DPAK)

                      Rds(on) Test Voltage

                      10V

                      Power Dissipation

                      2.5W

                      Operating Temperature Max

                      150°C

                      Product Range

                      QFET Series

                      SVHC

                      Lead

                      Drain Source Voltage Vds

                      60V

                      Drain Source On State Resistance

                      0.11ohm

                      Transistor Mounting

                      Surface Mount

                      Gate Source Threshold Voltage Max

                      4V

                      No. of Pins

                      3Pins

                      Qualification

                      -

                      MSL

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for FQD17P06TM

                      3 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.