Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFSA832L10X
Newark Part No.
Re-Reel07AH4008
Cut Tape07AH4008
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSA832L10X
Newark Part No.
Re-Reel07AH4008
Cut Tape07AH4008
Technical Datasheet
USB IC TypeUSB Charging Controller
USB StandardUSB 2.0
Supply Voltage Min4V
Supply Voltage Max6V
Interface Case StyleUQFN
IC Case / PackageUQFN
No. of Pins10Pins
Data Rate480Mbps
No. of Ports2 Port
No. of Ports2Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
USB IC Type
USB Charging Controller
Supply Voltage Min
4V
Interface Case Style
UQFN
No. of Pins
10Pins
No. of Ports
2 Port
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0
Supply Voltage Max
6V
IC Case / Package
UQFN
Data Rate
480Mbps
No. of Ports
2Ports
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
