Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSTD16211MTDX
Newark Part No.78K5964
Technical Datasheet
No. of Channels24Channels
Output Current64mA
Switch Type-
On State Resistance Max50ohm
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins56Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
24Channels
Switch Type
-
Logic Case Style
TSSOP
No. of Pins
56Pins
Supply Voltage Max
5.5V
MSL
MSL 2 - 1 year
Output Current
64mA
On State Resistance Max
50ohm
IC Case / Package
TSSOP
Supply Voltage Min
4.5V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate