Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFSV12100V
Newark Part No.85AC1810
Your Part Number
Technical Datasheet
15,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 5000+ | $0.470 |
| 10000+ | $0.456 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$2,350.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSV12100V
Newark Part No.85AC1810
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current12A
Diode ConfigurationSingle
Diode Case StyleTO-277
No. of Pins3Pins
Forward Voltage Max670mV
Forward Surge Current220A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
220A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
12A
Diode Case Style
TO-277
Forward Voltage Max
670mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for FSV12100V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability