New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. USB Interfaces
                      Print Page

                      FUSB252UMX

                      USB Interface, USB Type-C Port Protection, USB 2.0, 2.7 V, 5.5 V, UMLP, 16 Pins

                      Date/Lot Code

                      ONSEMI FUSB252UMX
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoFUSB252UMX
                      Newark Part No.15AC8285
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9,726 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.300
                      10+$0.970
                      25+$0.869
                      50+$0.802
                      100+$0.735
                      250+$0.667
                      500+$0.575
                      1000+$0.460
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoFUSB252UMX
                      Newark Part No.15AC8285
                      Technical Datasheet

                      Data Sheet

                      USB IC TypeUSB Type-C Port Protection
                      USB StandardUSB 2.0
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      Interface Case StyleUMLP
                      IC Case / PackageUMLP
                      No. of Pins16Pins
                      Data Rate-
                      No. of Ports1Ports
                      No. of Ports1 Port
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      FUSB252UMX is a Type-C CC with a high-speed digital (HSD) port protection switch. It is an integrated port protection switch for USB Type-C® applications. This product will protect HSD+/- and CCx pins when stressed with voltages upto 20V. Over-voltage protection (OVP) at 5.8V typical will protect the system for electrical overstress (EOS) damage. With a fully integrated USB 2.0 switch for HSD+/-, this product can be easily integrated into existing solutions. The HSD switch can pass USB 2.0 signals with a bandwidth of 1GHz to maintain signal integrity and eye compliance. The CC switch has a very low RON of 0.3 ohm to minimize signal attenuation. It also provides dead battery support per the type-C specification additional features include under-voltage lockout (UVLO) and thermal shutdown. It is used in applications such as smartphones, tablets, and laptops.

                      • Fully type−C port protection, supports USB type−C specification 1.2
                      • VCC range from 0V to 5.5V, 20VDC protection on VCC
                      • 16VDC protection on HSD port, VDD operating range from 2.7V to 5.5V
                      • Quiescent supply current is 9µA typical at (2.7 to 5.5V /OE = L, IOUT = 0)
                      • 1A current capability, CC RON is 0.3 ohm typical, HSD RON is 5 ohm typical
                      • Response time is 0.5µs typical at (IOUT = 0.2A, CL = 200pF, VICCx 5V to 6V)
                      • Propagation delay is 0.25ns typical at (RL = 50 ohm, CL = 5pF)
                      • 1400MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 0pF)
                      • Total jitter is 200ps typical at (RL = 50 ohm, CL = 5pF, tR = tF = 500ps (10-90%) at 480Mbps)
                      • Operating temperature range from -40°C to +85°C, 16-lead UMLP package

                      Technical Specifications

                      USB IC Type

                      USB Type-C Port Protection

                      Supply Voltage Min

                      2.7V

                      Interface Case Style

                      UMLP

                      No. of Pins

                      16Pins

                      No. of Ports

                      1Ports

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      USB Standard

                      USB 2.0

                      Supply Voltage Max

                      5.5V

                      IC Case / Package

                      UMLP

                      Data Rate

                      -

                      No. of Ports

                      1 Port

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.