Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.590 |
| 10+ | $2.970 |
| 25+ | $2.550 |
| 50+ | $2.310 |
| 100+ | $2.070 |
| 250+ | $1.840 |
| 500+ | $1.690 |
Product Information
Product Overview
FUSB2805MLX is a USB2.0 high-speed OTG transceiver with ULPI interface. This UTMI+ low-pin interface (ULPI) transceiver is compliant with the universal serial bus specification Rev 2.0 (USB2.0), the ULPI Specification Rev. 1.1, and the On-The-Go (OTG) supplement to USB2.0. This is optimized to connect the USB2.0 host, peripheral, or OTG-controller to the USB connector via the ULPI link. Data can be transmitted and received at high speed (480Mbps), full speed (12Mbps), and low speed (1.5Mbps) through a 12bit (SDR) interface. Applications include set-top box video camera, MP3 player, cell phone, digital still camera, PDA, DVD recorder, scanner, printer.
- Complies with USB 2.0, OTG Rev 1.3 supplement, and ULPI Rev 1.1 specifications
- Integrated termination resistors meet USB2.0 resistor ECN
- Integrated serializer and deserializer
- Insertion and removal of stuffed bits as appropriate
- USB clock and data recovery to ±150ppm
- Supports USB OTG Rev 1.3 host negotiation protocol and session request protocol
- 15kV ESD, IEC 61000 board level, air gap
- 1.4V maximum power-on reset trip voltage (referenced to VDDIO supply)
- 25mA typ operating supply current (full-speed data at 12MHz, 50pF load)
- 32 terminal MLP package, operating temperature range from -40 to +85°C
Technical Specifications
USB OTG Transceiver
2.7V
MLP
32Pins
1Ports
-40°C
-
MSL 1 - Unlimited
USB 2.0
4.5V
MLP
480Mbps
1 Port
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate