Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerONSEMI
Manufacturer Part NoFUSB302TGEVB
Newark Part No.62AC6898
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeUSB Type-C Power Delivery (PD) Controller
Silicon ManufacturerOn Semiconductor
Silicon Core NumberFUSB302TMPX
Product Range-
Kit ContentsEval Board FUSB302TMPX
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
On Semiconductor
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Application Sub Type
USB Type-C Power Delivery (PD) Controller
Silicon Core Number
FUSB302TMPX
Kit Contents
Eval Board FUSB302TMPX
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate