Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFUSB302TMPX
Newark Part No.24AC8634
Your Part Number
Technical Datasheet
1,207 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $0.879 |
| 25+ | $0.778 |
| 50+ | $0.740 |
| 100+ | $0.702 |
| 250+ | $0.658 |
| 500+ | $0.631 |
| 1000+ | $0.571 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFUSB302TMPX
Newark Part No.24AC8634
Technical Datasheet
USB IC TypeProgrammable USB Type-C Controller
Power RoleSink, Source
Data RoleDRP
USB Standard-
No. of Ports-
IC Case / PackageWQFN
No. of Pins14Pins
IC MountingSurface Mount
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
Programmable USB Type-C Controller
Data Role
DRP
No. of Ports
-
No. of Pins
14Pins
Supply Voltage Min
2.7V
Current lq
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Role
Sink, Source
USB Standard
-
IC Case / Package
WQFN
IC Mounting
Surface Mount
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability