Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.250 |
| 25+ | $1.140 |
| 50+ | $1.070 |
| 100+ | $1.010 |
| 250+ | $0.949 |
| 500+ | $0.913 |
| 1000+ | $0.883 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFUSB307BVMPX
Newark Part No.97AC7661
Technical Datasheet
Power RoleSink, Source
Data RoleDFP, DRP, UFP
USB StandardUSB 3.0
Interface Case StyleQFN
No. of Ports2 Port
IC Case / PackageQFN
No. of Pins16Pins
Data Rate-
IC MountingSurface Mount
No. of Ports1Ports
Supply Voltage Min2.8V
Supply Voltage Max5.5V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
DFP, DRP, UFP
Interface Case Style
QFN
IC Case / Package
QFN
Data Rate
-
No. of Ports
1Ports
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Role
Sink, Source
USB Standard
USB 3.0
No. of Ports
2 Port
No. of Pins
16Pins
IC Mounting
Surface Mount
Supply Voltage Min
2.8V
Current lq
-
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability