Print Page
Image is for illustrative purposes only. Please refer to product description.
2,982 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $1.010 | 
| 10+ | $0.721 | 
| 25+ | $0.649 | 
| 50+ | $0.611 | 
| 100+ | $0.572 | 
| 250+ | $0.535 | 
| 500+ | $0.512 | 
| 1000+ | $0.493 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFUSB380CUCX
Newark Part No.39AH8844
Technical Datasheet
USB IC TypeUSB Type-C Cable ID
USB StandardUSB 2.0, 3.0
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Interface Case StyleWLCSP
IC Case / PackageWLCSP
No. of Pins12Pins
Data Rate-
No. of Ports-
No. of Ports-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
USB IC Type
USB Type-C Cable ID
Supply Voltage Min
2.4V
Interface Case Style
WLCSP
No. of Pins
12Pins
No. of Ports
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0, 3.0
Supply Voltage Max
5.5V
IC Case / Package
WLCSP
Data Rate
-
No. of Ports
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability