Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
3000+ | $0.262 |
6000+ | $0.259 |
12000+ | $0.256 |
18000+ | $0.252 |
30000+ | $0.247 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$786.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFXL4TD245BQX
Newark Part No.85AC1849
Technical Datasheet
No. of Inputs4Inputs
Output Current-
Propagation Delay3.5ns
No. of Pins16Pins
Logic Case StyleDQFN
IC Case / PackageDQFN
Supply Voltage Min1.1V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLow-Voltage Level Translator
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
3.5ns
Logic Case Style
DQFN
Supply Voltage Min
1.1V
Operating Temperature Min
-40°C
Logic Type
Low-Voltage Level Translator
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
-
No. of Pins
16Pins
IC Case / Package
DQFN
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for FXL4TD245BQX
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability