Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
5,487 In Stock
Need more?
897 Delivery in 1-3 Business Days(US stock)
4590 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.102 |
10+ | $0.102 |
25+ | $0.102 |
50+ | $0.101 |
100+ | $0.101 |
250+ | $0.093 |
500+ | $0.093 |
1000+ | $0.093 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFXLP34P5X
Newark Part No.69R7930
Technical Datasheet
No. of Inputs1Inputs
Output Current2.6mA
Propagation Delay12ns
No. of Pins5Pins
Logic Case StyleSC-70
IC Case / PackageSC-70
Supply Voltage Min1V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
12ns
Logic Case Style
SC-70
Supply Voltage Min
1V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
2.6mA
No. of Pins
5Pins
IC Case / Package
SC-70
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate