Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
400 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.800 |
| 10+ | $3.830 |
| 25+ | $3.770 |
| 50+ | $3.730 |
| 100+ | $3.680 |
Price for:Each
Minimum: 1
Multiple: 1
$6.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoGBPC1204
Newark Part No.58K1547
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage400V
Average Forward Current12A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingPanel Mount
Forward Surge Current300A
Operating Temperature Max150°C
Product Range-
SVHCLead
Product Overview
The GBPC1204 is a 12A single-phase glass passivated Bridge Rectifier with integrally moulded heatsink. The bridge rectifier feature solderable terminals as per MIL-STD-202, method 208 standard. This bridge rectifier is general usage and suitable for many different applications.
- Isolated voltage from case to lead over 2500V
- 280V Maximum RMS bridge input voltage
- 83.3W Power dissipation
- 1.5°C/W Junction to case maximum thermal resistance
- UL Certified
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
12A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
Lead
Repetitive Peak Reverse Voltage
400V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.1V
Forward Surge Current
300A
Product Range
-
Technical Docs (2)
Alternatives for GBPC1204
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate