Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoH11L1SR2VM
Newark Part No.
Re-Reel97K1811
Cut Tape97K1811
Your Part Number
Technical Datasheet
186 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.718 |
| 25+ | $0.665 |
| 50+ | $0.614 |
| 100+ | $0.561 |
| 250+ | $0.534 |
| 500+ | $0.504 |
| 1000+ | $0.436 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The H11L1SR2V-M is a 1-channel 6-pin H11LXM series Schmitt Trigger Output Optocoupler has a high-speed integrated circuit detector optically coupled to a gallium-arsenide infrared emitting diode. The output incorporates a Schmitt trigger, which provides hysteresis for noise immunity and pulse shaping. The detector circuit is optimized for simplicity of operation and utilizes an open collector output for maximum application flexibility.
- High data rate, 1MHz typical (NRZ)
- Free from latch up and oscillation throughout voltage and temperature ranges
- Microprocessor compatible drive
- Logic compatible output sinks 16mA at 0.4Vmax
- Guaranteed on/off threshold hysteresis
- Wide supply voltage capability, compatible with all popular logic systems
Applications
Consumer Electronics, Motor Drive & Control, Industrial, Computers & Computer Peripherals
Technical Specifications
No. of Channels
1 Channel
Data Rate
-
No. of Pins
6Pins
SVHC
No SVHC (25-Jun-2025)
Isolation Voltage
7.5kV
Optocoupler Case Style
Surface Mount DIP
Product Range
-
Technical Docs (2)
Alternatives for H11L1SR2VM
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability