Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoISL9V2040D3ST
Newark Part No.54AH9116
Product RangeECoSPARK Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoISL9V2040D3ST
Newark Part No.54AH9116
Product RangeECoSPARK Series
Technical Datasheet
Continuous Collector Current10A
DC Collector Current10A
Collector Emitter Saturation Voltage1.45V
Collector Emitter Saturation Voltage Vce(on)1.45V
Power Dissipation Pd130W
Power Dissipation130W
Collector Emitter Voltage V(br)ceo430V
Collector Emitter Voltage Max430V
Transistor Case StyleTO-252AA
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeECoSPARK Series
SVHCLead (27-Jun-2024)
Technical Specifications
Continuous Collector Current
10A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation Pd
130W
Collector Emitter Voltage V(br)ceo
430V
Transistor Case Style
TO-252AA
Operating Temperature Max
175°C
Product Range
ECoSPARK Series
SVHC
Lead (27-Jun-2024)
DC Collector Current
10A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation
130W
Collector Emitter Voltage Max
430V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate