Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoISL9V5045S3ST-F085
Newark Part No.54AH9118
Product RangeECoSPARK Series
Technical Datasheet
248 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.340 |
10+ | $4.140 |
25+ | $3.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoISL9V5045S3ST-F085
Newark Part No.54AH9118
Product RangeECoSPARK Series
Technical Datasheet
Continuous Collector Current51A
DC Collector Current51A
Collector Emitter Saturation Voltage Vce(on)1.25V
Collector Emitter Saturation Voltage1.25V
Power Dissipation300W
Power Dissipation Pd300W
Collector Emitter Voltage V(br)ceo480V
Collector Emitter Voltage Max480V
Transistor Case StyleTO-263AB
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeECoSPARK Series
Automotive Qualification StandardAEC-Q101
SVHCLead (27-Jun-2024)
Technical Specifications
Continuous Collector Current
51A
Collector Emitter Saturation Voltage Vce(on)
1.25V
Power Dissipation
300W
Collector Emitter Voltage V(br)ceo
480V
Transistor Case Style
TO-263AB
Operating Temperature Max
175°C
Product Range
ECoSPARK Series
MSL
MSL 1 - Unlimited
DC Collector Current
51A
Collector Emitter Saturation Voltage
1.25V
Power Dissipation Pd
300W
Collector Emitter Voltage Max
480V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability