Print Page
Image is for illustrative purposes only. Please refer to product description.
4,475 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $0.524 | 
| 10+ | $0.365 | 
| 100+ | $0.168 | 
| 500+ | $0.163 | 
| 1000+ | $0.147 | 
| 2500+ | $0.143 | 
| 10000+ | $0.134 | 
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoJ112
Newark Part No.58K8918
Technical Datasheet
Breakdown Voltage Vbr-35V
Gate Source Breakdown Voltage Max-35V
Zero Gate Voltage Drain Current Max-
Zero Gate Voltage Drain Current Idss Min5mA
Gate Source Cutoff Voltage Max-5V
Transistor Case StyleTO-92
No. of Pins3 Pin
Operating Temperature Max150°C
Transistor TypeJFET
Channel TypeN Channel
Transistor MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
J112 is a through hole, N channel switch in TO-92 package. This device is designed for low level analogue switching, sample and hold circuits and chopper stabilized amplifiers.
- Source and drain are interchangeable
- Gate to source breakdown voltage of 35V
- Gate to source cut-off voltage of 5V
- Zero gate voltage drain current of 5mA
- Power dissipation (pd) of 350mW
- Operating junction temperature of -55°C to 150°C
- Drain source on resistance of 50 ohm
Technical Specifications
Breakdown Voltage Vbr
-35V
Zero Gate Voltage Drain Current Max
-
Gate Source Cutoff Voltage Max
-5V
No. of Pins
3 Pin
Transistor Type
JFET
Transistor Mounting
Through Hole
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Gate Source Breakdown Voltage Max
-35V
Zero Gate Voltage Drain Current Idss Min
5mA
Transistor Case Style
TO-92
Operating Temperature Max
150°C
Channel Type
N Channel
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for J112
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability