Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoJ176-D74Z
Newark Part No.
Full Reel48AC1235
Re-Reel31Y2107
Cut Tape31Y2107
Your Part Number
2,096 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.659 |
| 10+ | $0.377 |
| 25+ | $0.343 |
| 50+ | $0.307 |
| 100+ | $0.273 |
| 250+ | $0.253 |
| 500+ | $0.233 |
Full Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 2000+ | $0.178 | $0.092 |
| 4000+ | $0.167 | $0.092 |
| 8000+ | $0.163 | $0.092 |
| 12000+ | $0.158 | $0.092 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoJ176-D74Z
Newark Part No.
Full Reel48AC1235
Re-Reel31Y2107
Cut Tape31Y2107
Technical Datasheet
Breakdown Voltage Vbr30V
Gate Source Breakdown Voltage Max30V
Zero Gate Voltage Drain Current Max-25mA
Zero Gate Voltage Drain Current Idss Min-2mA
Gate Source Cutoff Voltage Max4V
Transistor Case StyleTO-92
No. of Pins3 Pin
Transistor TypeJFET
Operating Temperature Max150°C
Channel TypeP Channel
Transistor MountingThrough Hole
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for J176-D74Z
1 Product Found
Product Overview
The J176_D74Z is a P-channel JFET Switch primarily designed for low level analogue switching, sample and holds circuits, chopper stabilized amplifiers.
- 30V Drain-gate voltage
- -30V Gate-source voltage
- 50mA Forward gate current
Technical Specifications
Breakdown Voltage Vbr
30V
Zero Gate Voltage Drain Current Max
-25mA
Gate Source Cutoff Voltage Max
4V
No. of Pins
3 Pin
Operating Temperature Max
150°C
Transistor Mounting
Through Hole
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Source Breakdown Voltage Max
30V
Zero Gate Voltage Drain Current Idss Min
-2mA
Transistor Case Style
TO-92
Transistor Type
JFET
Channel Type
P Channel
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate