Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLB11685AVGEVB
Newark Part No.45W6105
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoLB11685AVGEVB
Newark Part No.45W6105
Technical Datasheet
Application Sub TypeBLDC Motor
Silicon ManufacturerOn Semiconductor
Kit Application TypePower Management - Motor Control
Silicon Core NumberLB11685AV
Kit ContentsEvaluation Board LB11685AV
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
LB11685AVGEVB is a evaluation board for LB11685AV motor driver IC. It is a three phase full wave current linear drive motor driver IC. It adopts a sensorless control system without the use of a Hall effect device. For quieter operation, the LB11685AV features a current soft switching circuit and be optimal for driving the cooling fan motors.
- Built in three phase output voltage control circuit
- Current limit protection
- Motor lock protection detection output
- Easy control
- Thermal protection
- Beat lock prevention
- Soft booting
- Soft switching
Applications
Motor Drive & Control, Consumer Electronics
Technical Specifications
Application Sub Type
BLDC Motor
Kit Application Type
Power Management - Motor Control
Kit Contents
Evaluation Board LB11685AV
SVHC
No SVHC (15-Jan-2018)
Silicon Manufacturer
On Semiconductor
Silicon Core Number
LB11685AV
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate