Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLM2931AZ-5.0RAG
Newark Part No.81Y6434
Product Range5V 100mA LDO Voltage Regulators
Technical Datasheet
Packaging Options
1,840 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.669 |
10+ | $0.501 |
25+ | $0.458 |
50+ | $0.435 |
100+ | $0.412 |
250+ | $0.376 |
500+ | $0.368 |
1000+ | $0.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM2931AZ-5.0RAG
Newark Part No.81Y6434
Product Range5V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min14V
Input Voltage Max40V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage Nom5V
Output Voltage - Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current100mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo160mV
LDO Regulator Case StyleTO-92
Max Output Current100mA
Output Current Max100mA
Output Current Max100mA
Dropout Voltage Typ @ Current160mV
Dropout Voltage - Typ @ Current160mV
Dropout Voltage Typ @ Current160mV
IC MountingThrough Hole
IC Case / PackageTO-92
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 100mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
Fixed Output Voltage Nom
5V
Output Voltage Nom
5V
Adjustable Output Voltage Max
-
Output Current
100mA
Polarity
Positive Output
LDO Regulator Case Style
TO-92
Output Current Max
100mA
Dropout Voltage Typ @ Current
160mV
Dropout Voltage Typ @ Current
160mV
IC Case / Package
TO-92
Operating Temperature Min
-40°C
Product Range
5V 100mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
14V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
160mV
Max Output Current
100mA
Output Current Max
100mA
Dropout Voltage - Typ @ Current
160mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for LM2931AZ-5.0RAG
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability