Quantity | Price |
---|---|
1000+ | $0.425 |
4000+ | $0.414 |
10000+ | $0.401 |
Product Information
Product Overview
The LM2931Z-5.0G is a 100mA, fixed output, LDO voltage regulator with 60V load dump protection in 3 pin TO-92 package. It is specially designed to maintain proper regulation with an extremely low input to output voltage differential. This device is capable of supplying output current in excess of 100mA and features a low bias current of 0.4mA at 10mA output. Designed primarily to survive in the harsh automotive environment, this device will protect all external load circuitry from input fault conditions caused by reverse battery connection, two battery jump starts and excessive line transients during load dump. This series also includes internal current limiting, thermal shutdown and additionally, is able to withstand temporary power up with mirror image insertion. Due to the low dropout voltage and bias current specifications, it is ideally suited for battery powered industrial and consumer equipment where an extension of useful battery life is desirable.
- Input voltage range from 14V to 40V
- Output voltage is 5V
- Input to output voltage differential of <lt/> 0.6V at 100mA
- Reverse transient protection of -50V
- Dropout voltage is 160mV at IO = 100mA
- Tolerance is ±5%
- Operating temperature range from -40°C to +125°C
Applications
Power Management, Consumer Electronics
Technical Specifications
Fixed
40V
1Outputs
5V
-
-
160mV
100mA
TO-92
160mV
TO-92
-40°C
5V 100mA LDO Voltage Regulators
No SVHC (27-Jun-2024)
14V
5V
5V
-
-
100mA
Positive Output
100mA
160mV
Through Hole
3Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for LM2931Z-5.0G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate