Print Page
Image is for illustrative purposes only. Please refer to product description.

1,733 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.889 |
| 10+ | $0.664 |
| 100+ | $0.546 |
| 500+ | $0.500 |
| 1000+ | $0.485 |
| 2500+ | $0.470 |
| 10000+ | $0.460 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM317BTG
Newark Part No.45J0735
Technical Datasheet
Fixed Output Voltage Nom-
Output TypeAdjustable
No. of Outputs1Outputs
Adjustable Output Voltage Min1.2V
Adjustable Output Voltage Max37V
Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min-
Input Voltage Max40V
Output Current1.5A
Product Range-
Max Output Current1.5A
Linear Regulator Case StyleTO-220
Output Current Max1.5A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LM317BTG is an adjustable 3−terminal positive voltage regulator capable of supplying in excess of 1.5 A over an output voltage range of 1.2 V to 37 V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making it essentially blow−out proof.
- Eliminates Stocking many Fixed Voltages
- Floating Operation for High Voltage Applications
- Output Transistor Safe−Area Compensation
- Internal Short Circuit Current Limiting Constant with Temperature
- Internal Thermal Overload Protection
- Output Adjustable between 1.2V and 37V
- Output Current in Excess of 1.5A
Applications
Power Management
Technical Specifications
Fixed Output Voltage Nom
-
No. of Outputs
1Outputs
Adjustable Output Voltage Max
37V
Output Voltage - Nom
-
Output Voltage Max
37V
Input Voltage Max
40V
Product Range
-
Linear Regulator Case Style
TO-220
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Output Type
Adjustable
Adjustable Output Voltage Min
1.2V
Output Voltage Nom
-
Output Voltage Min
1.2V
Input Voltage Min
-
Output Current
1.5A
Max Output Current
1.5A
Output Current Max
1.5A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
