New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Voltage Regulators
                                                                                                  5. Linear Voltage Regulators
                                                                                                  Print Page

                                                                                                  LM317LZRAG

                                                                                                  LINEAR VOLT REG, 1.2V-37V, 0.1A, TO-92-3 ROHS COMPLIANT: YES

                                                                                                  Date/Lot Code

                                                                                                  ONSEMI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ONSEMI LM317LZRAG
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoLM317LZRAG
                                                                                                  Newark Part No.50AC5320
                                                                                                  Product RangeAdj 100mA Linear Voltage Regulators
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5,059 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$0.446
                                                                                                  10+$0.323
                                                                                                  100+$0.230
                                                                                                  500+$0.217
                                                                                                  1000+$0.216
                                                                                                  Price for:Each
                                                                                                  Minimum: 5
                                                                                                  Multiple: 5
                                                                                                  $2.23
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ONSEMI
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoLM317LZRAG
                                                                                                  Newark Part No.50AC5320
                                                                                                  Product RangeAdj 100mA Linear Voltage Regulators
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Fixed Output Voltage Nom-
                                                                                                  Output TypeAdjustable
                                                                                                  Adjustable Output Voltage Min1.2V
                                                                                                  No. of Outputs1Outputs
                                                                                                  Adjustable Output Voltage Max37V
                                                                                                  Output Voltage - Nom-
                                                                                                  Output Voltage Nom-V
                                                                                                  Output Voltage Min1.2V
                                                                                                  Output Voltage Max37V
                                                                                                  Input Voltage Min2.8V
                                                                                                  Input Voltage Max40V
                                                                                                  Output Current100mA
                                                                                                  Product RangeAdj 100mA Linear Voltage Regulators
                                                                                                  Max Output Current100mA
                                                                                                  Linear Regulator Case StyleTO-92
                                                                                                  Output Current Max100mA
                                                                                                  Output Current Max100mA
                                                                                                  IC Case / PackageTO-92
                                                                                                  No. of Pins3Pins
                                                                                                  IC MountingThrough Hole
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Qualification-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Fixed Output Voltage Nom

                                                                                                  -

                                                                                                  Adjustable Output Voltage Min

                                                                                                  1.2V

                                                                                                  Adjustable Output Voltage Max

                                                                                                  37V

                                                                                                  Output Voltage Nom

                                                                                                  -V

                                                                                                  Output Voltage Max

                                                                                                  37V

                                                                                                  Input Voltage Max

                                                                                                  40V

                                                                                                  Product Range

                                                                                                  Adj 100mA Linear Voltage Regulators

                                                                                                  Linear Regulator Case Style

                                                                                                  TO-92

                                                                                                  Output Current Max

                                                                                                  100mA

                                                                                                  No. of Pins

                                                                                                  3Pins

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Output Type

                                                                                                  Adjustable

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  Output Voltage - Nom

                                                                                                  -

                                                                                                  Output Voltage Min

                                                                                                  1.2V

                                                                                                  Input Voltage Min

                                                                                                  2.8V

                                                                                                  Output Current

                                                                                                  100mA

                                                                                                  Max Output Current

                                                                                                  100mA

                                                                                                  Output Current Max

                                                                                                  100mA

                                                                                                  IC Case / Package

                                                                                                  TO-92

                                                                                                  IC Mounting

                                                                                                  Through Hole

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  MSL

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for LM317LZRAG

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.