Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM317MABTG
Newark Part No.14AC4350
Product RangeAdj 500mA Linear Voltage Regulators
Your Part Number
832 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.804 |
| 10+ | $0.599 |
| 100+ | $0.492 |
| 500+ | $0.449 |
| 1000+ | $0.436 |
| 2500+ | $0.421 |
| 10000+ | $0.414 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM317MABTG
Newark Part No.14AC4350
Product RangeAdj 500mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom-
Output TypeAdjustable
No. of Outputs1Outputs
Adjustable Output Voltage Min1.2V
Adjustable Output Voltage Max37V
Output Voltage Nom-V
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min-
Output Current500mA
Input Voltage Max40V
Product RangeAdj 500mA Linear Voltage Regulators
Linear Regulator Case StyleTO-220
Output Current Max500mA
Output Current Max500mA
Max Output Current500mA
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
-
No. of Outputs
1Outputs
Adjustable Output Voltage Max
37V
Output Voltage - Nom
-
Output Voltage Max
37V
Output Current
500mA
Product Range
Adj 500mA Linear Voltage Regulators
Output Current Max
500mA
Max Output Current
500mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Adjustable
Adjustable Output Voltage Min
1.2V
Output Voltage Nom
-V
Output Voltage Min
1.2V
Input Voltage Min
-
Input Voltage Max
40V
Linear Regulator Case Style
TO-220
Output Current Max
500mA
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
