New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Amplifiers & Comparators
                                                                                                  4. Operational Amplifiers - Op Amps
                                                                                                  Print Page

                                                                                                  LM321SN3T1G

                                                                                                  Operational Amplifier, 1 Channels, 750 kHz, 0.3 V/µs, 3V to 32V, ± 1.5V to ± 16V, TSOP, 5 Pins

                                                                                                  ONSEMI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ONSEMI LM321SN3T1G
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoLM321SN3T1G
                                                                                                  Newark Part No.50AC5322
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  73 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$0.067
                                                                                                  25+$0.067
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.07
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ONSEMI
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoLM321SN3T1G
                                                                                                  Newark Part No.50AC5322
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels1Channels
                                                                                                  Gain Bandwidth Product750kHz
                                                                                                  Slew Rate Typ0.3V/µs
                                                                                                  Supply Voltage Range3V to 32V, ± 1.5V to ± 16V
                                                                                                  Supply Voltage Range3V to 32V, ± 1.5V to ± 16V
                                                                                                  IC Case / PackageTSOP
                                                                                                  No. of Pins5Pins
                                                                                                  Amplifier TypeGeneral Purpose
                                                                                                  Rail to Rail-
                                                                                                  Input Offset Voltage300µV
                                                                                                  Input Bias Current-10nA
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (27-Jun-2024)
                                                                                                  Amplifier Case StyleTSOP
                                                                                                  Automotive Qualification Standard-
                                                                                                  Bandwidth750kHz
                                                                                                  No. of Amplifiers1 Amplifier
                                                                                                  Slew Rate0.3V/µs

                                                                                                  Alternatives for LM321SN3T1G

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  LM321SN3T1G is a general-purpose, single-channel op-amp with internal compensation and a true differential input stage. This op amp features a wide supply voltage ranging from 3V to 32V for single supplies and ±1.5 to ±16V for split supplies, suiting a variety of applications. LM321 is unity gain stable even with large capacitive loads up to 1.5nF. Typical applications include gain stage, active filter, and signal processing.

                                                                                                  • Short circuit protected outputs, true differential input stage
                                                                                                  • Low input bias currents, internally compensated, single and split supply operation
                                                                                                  • Offset voltage is 0.3mV typ (VS = 5V, VCM = VEE to VCC -1.7V, TA = 25°C)
                                                                                                  • Offset voltage drift vs temp is 7µV/°C typ (TA = -40°C to 85°C)
                                                                                                  • Common mode rejection ratio is 85dB typ (VCM = VEE to VCC – 1.7V, TA = +25°C)
                                                                                                  • Gain bandwidth product is 750KHz typ (CL = 25pF, RL to VCC, TA = +25°C)
                                                                                                  • Gain margin is 14dB typ (CL = 25pF, TA = +25°C), slew rate is 0.3V/µs typ (CL = 25pF, TA = +25°C)
                                                                                                  • Power supply rejection ratio is 100dB typ (VS = 5V to 32V, TA = +25°C)
                                                                                                  • Quiescent current is 0.25mA typ (No load, TA = +25°C, RL = 10kohm, -VS = 5V)
                                                                                                  • TSOP-5 package, operating temperature range from -40 to +125°C

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Slew Rate Typ

                                                                                                  0.3V/µs

                                                                                                  Supply Voltage Range

                                                                                                  3V to 32V, ± 1.5V to ± 16V

                                                                                                  No. of Pins

                                                                                                  5Pins

                                                                                                  Rail to Rail

                                                                                                  -

                                                                                                  Input Bias Current

                                                                                                  -10nA

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  -

                                                                                                  Amplifier Case Style

                                                                                                  TSOP

                                                                                                  Bandwidth

                                                                                                  750kHz

                                                                                                  Slew Rate

                                                                                                  0.3V/µs

                                                                                                  Gain Bandwidth Product

                                                                                                  750kHz

                                                                                                  Supply Voltage Range

                                                                                                  3V to 32V, ± 1.5V to ± 16V

                                                                                                  IC Case / Package

                                                                                                  TSOP

                                                                                                  Amplifier Type

                                                                                                  General Purpose

                                                                                                  Input Offset Voltage

                                                                                                  300µV

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  No. of Amplifiers

                                                                                                  1 Amplifier

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.