Print Page
Image is for illustrative purposes only. Please refer to product description.
3,872 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.350 |
| 10+ | $0.241 |
| 25+ | $0.215 |
| 50+ | $0.200 |
| 100+ | $0.185 |
| 250+ | $0.171 |
| 500+ | $0.163 |
| 1000+ | $0.155 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLMV393DMR2G
Newark Part No.14AC4342
Technical Datasheet
Comparator TypeGeneral Purpose
No. of Channels2Channels
Response Time / Propogation Delay800ns
Supply Voltage Range2.7V to 5V
Supply Voltage Range2.7V to 5V
IC Case / PackageMicro
No. of Pins8Pins
Comparator Output TypeOpen Drain
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Comparator Case StyleMicro
IC Output TypeOpen Drain
No. of Comparators2 Comparators
Response Time800ns
Technical Specifications
Comparator Type
General Purpose
Response Time / Propogation Delay
800ns
Supply Voltage Range
2.7V to 5V
No. of Pins
8Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Drain
Response Time
800ns
No. of Channels
2Channels
Supply Voltage Range
2.7V to 5V
IC Case / Package
Micro
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Comparator Case Style
Micro
No. of Comparators
2 Comparators
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability