Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLV8712TGEVB
Newark Part No.45W6133
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 100 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV8712TGEVB
Newark Part No.45W6133
Technical Datasheet
Application Sub TypeStepper Motor
Silicon ManufacturerOn Semiconductor
Kit Application TypePower Management - Motor Control
Silicon Core NumberLV8712T
Kit ContentsEvaluation Board LV8712T
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
LV8712TGEVB is a evaluation board for LV8712T motor driver. The LV8712T is a microstepping motor driver IC with built in translator for easy operation. It supports full step, half step, quarter step, and 1/8 step resolution. The LV8712T is optimal for driving stepping motor.
- Single-channel PWM constant-current control stepping motor driver incorporated
- Thermal shutdown circuit and low voltage detecting circuit incorporated
- Microstepping is configurable
- High efficiency
- Low consumption
- Small design
Applications
Motor Drive & Control, Consumer Electronics, Industrial
Technical Specifications
Application Sub Type
Stepper Motor
Kit Application Type
Power Management - Motor Control
Kit Contents
Evaluation Board LV8712T
SVHC
No SVHC (15-Jan-2018)
Silicon Manufacturer
On Semiconductor
Silicon Core Number
LV8712T
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate