Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLV8736VGEVB
Newark Part No.45W6139
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 100 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV8736VGEVB
Newark Part No.45W6139
Technical Datasheet
Application Sub TypeStepper Motor
Silicon ManufacturerOn Semiconductor
Kit Application TypePower Management - Motor Control
Silicon Core NumberLV8736V
Kit ContentsEvaluation Board LV8736V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
LV8736VGEVB is a evaluation board for LV8736V motor driver. The LV8736V is a 2-channel H-bridge driver IC. It can switch a stepping motor driver, which is capable of micro step drive and supports 1/8 step resolution, and two channels of a brushed motor driver, which supports forward, reverse, brake, and standby of a motor.
- Single channel PWM current control stepping motor driver incorporated
- BiCDMOS process IC
- Micro step mode can be set to full step, half step, quarter step, or 1/8 step
- Excitation step proceeds only by step signal input
- Motor current selectable in four steps
- Output short circuit protection circuit (selectable from latch type or auto reset type) incorporated
- Unusual condition warning output pins
- Built in thermal shutdown circuit
- No control power supply required
- Pin compatibility series
Applications
Motor Drive & Control, Consumer Electronics, Industrial
Technical Specifications
Application Sub Type
Stepper Motor
Kit Application Type
Power Management - Motor Control
Kit Contents
Evaluation Board LV8736V
SVHC
No SVHC (15-Jan-2018)
Silicon Manufacturer
On Semiconductor
Silicon Core Number
LV8736V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate