Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.054 |
| 12000+ | $0.051 |
| 18000+ | $0.049 |
| 30000+ | $0.046 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 3000
$324.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoM74VHC1G132DFT1G
Newark Part No.61K1061
Technical Datasheet
Logic Family / Base Number74VHC1G132
Logic TypeNAND Schmitt Trigger
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSOT-353
Product Range-
Logic IC Family74VHC
Logic Case StyleSOT-353
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Base Number741G132
Output Current12.5mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Logic Family / Base Number
74VHC1G132
No. of Inputs
2Inputs
IC Case / Package
SOT-353
Logic IC Family
74VHC
Supply Voltage Min
2V
Logic IC Base Number
741G132
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (14-Jun-2023)
Logic Type
NAND Schmitt Trigger
No. of Pins
5Pins
Product Range
-
Logic Case Style
SOT-353
Supply Voltage Max
5.5V
Output Current
12.5mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate