Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoM74VHC1GT00DFT1G
Newark Part No.
Re-Reel61K1023
Cut Tape61K1023
Product Range74VHC1GT00
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.069 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoM74VHC1GT00DFT1G
Newark Part No.
Re-Reel61K1023
Cut Tape61K1023
Product Range74VHC1GT00
Technical Datasheet
Logic FunctionNAND Gate
Logic Family / Base Number74VHC1G00
Logic TypeNAND
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSC-70
Logic Case StyleSC-70
Product Range74VHC1GT00
Logic IC Family74VHC
Supply Voltage Min3V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number741G00
Output Current25mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Function
NAND Gate
Logic Type
NAND
No. of Inputs
2Inputs
IC Case / Package
SC-70
Product Range
74VHC1GT00
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
25mA
Operating Temperature Max
125°C
MSL
-
Logic Family / Base Number
74VHC1G00
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
SC-70
Logic IC Family
74VHC
Supply Voltage Max
5.5V
Logic IC Base Number
741G00
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate