Print Page
Image is for illustrative purposes only. Please refer to product description.
34,568 In Stock
Need more?
568 Delivery in 1-3 Business Days(US stock)
34000 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.258 |
| 10+ | $0.165 |
| 25+ | $0.157 |
| 50+ | $0.150 |
| 100+ | $0.141 |
| 250+ | $0.127 |
| 500+ | $0.114 |
| 1000+ | $0.102 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR0520LT1G
Newark Part No.38K4491
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current500mA
Diode ConfigurationSingle
Diode Case StyleSOD-123
No. of Pins2Pins
Forward Voltage Max385mV
Forward Surge Current5.5A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
5.5A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
500mA
Diode Case Style
SOD-123
Forward Voltage Max
385mV
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for MBR0520LT1G
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability