Print Page
10,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 5000+ | $0.098 |
| 10000+ | $0.092 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRA140T3G
Newark Part No.31Y2460
Product RangeMBRA1
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current30A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeMBRA1
QualificationAEC-Q101
SVHCLead (27-Jun-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
30A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
550mV
Operating Temperature Max
125°C
Product Range
MBRA1
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Alternatives for MBRA140T3G
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability