
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.451 |
| 25+ | $0.242 |
| 50+ | $0.226 |
| 100+ | $0.210 |
| 250+ | $0.200 |
| 500+ | $0.188 |
| 1000+ | $0.178 |
Product Information
Product Overview
The MBRA140T3G is a surface mount Schottky power Rectifier Diode with epoxy moulded case, all external surfaces corrosion-resistant and terminal leads are readily solderable finish. This device employs the Schottky Barrier principle in a large area metal-to-silicon power diode. State of the art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency rectification or as free wheeling and polarity diodes in surface mount applications where compact size and weight are critical to the system.
- Highly stable oxide passivated junction
- Very low forward voltage drop
- Guarding for stress protection
- AEC-Q101 Qualified and PPAP capable
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
40V
Single
2Pins
30A
Surface Mount
AEC-Q101
1A
DO-214AC (SMA)
550mV
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MBRA140T3G
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
