Print Page
800 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 800+ | $1.020 |
| 1600+ | $1.010 |
| 3200+ | $0.996 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$816.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRB1545CTT4G
Newark Part No.31Y2465
Product RangeMBRB1
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current15A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Forward Voltage Max840mV
Forward Surge Current150A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeMBRB1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MBRB1545CTT4G
2 Products Found
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
15A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
840mV
Operating Temperature Max
175°C
Product Range
MBRB1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate