Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,914 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.080 |
| 25+ | $1.050 |
| 50+ | $1.040 |
| 100+ | $1.020 |
| 250+ | $0.934 |
| 500+ | $0.855 |
| 1000+ | $0.805 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRD640CTT4G
Newark Part No.38K4480
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current3A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-252 (DPAK)
No. of Pins4Pins
Forward Voltage Max700mV
Forward Surge Current75A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The MBRD640CTT4G is a SWITCHMODE™ DPAK-3 surface-mount Power Rectifier with moulded epoxy case. This state-of-the-art device is designed for use in switching power supplies, inverters and as free-wheeling diodes.
- All external surfaces corrosion-resistant
- Extremely fast switching
- Extremely low forward drop
- Platinum barrier with avalanche guard-rings
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Dual Common Cathode
No. of Pins
4Pins
Forward Surge Current
75A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
700mV
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability