Print Page
Image is for illustrative purposes only. Please refer to product description.
27,500 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 2500+ | $0.434 |
| 5000+ | $0.417 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,085.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRD835LT4G.
Newark Part No.26AC1748
Repetitive Peak Reverse Voltage35V
Average Forward Current8A
Diode ConfigurationSingle
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Forward Voltage Max510mV
Forward Surge Current75A
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead
Product Overview
The MBRD835LT4G is a SWITCHMODE™ DPAK surface-mount Power Rectifier with moulded epoxy case. It uses the Schottky barrier principle with a proprietary barrier metal, is designed for use as output rectifiers, free-wheeling, protection and steering diodes in switching power supplies, inverters and other inductive switching circuits.
- All external surfaces corrosion-resistant
- Low forward voltage
- UL94V-0 Flammability rating
- Compact size
- Lead formed for surface-mount
- AEC-Q101 qualified and PPAP capable
Applications
Power Management, Automotive, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
35V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
75A
Product Range
-
SVHC
Lead
Average Forward Current
8A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
510mV
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate