Quantity | Price |
---|---|
12000+ | $0.132 |
Product Information
Product Overview
The MBRM120LT3G is a POWERMITE® surface-mount Schottky Power Rectifier with moulded epoxy case. It employs the Schottky barrier principle with a barrier metal and epitaxial construction that produces optimal forward voltage drop-reverse current trade-off. The advanced packaging techniques provide for a highly-efficient micro miniature, space saving surface-mount rectifier. With its unique heat-sink design, the POWERMITE® has the same thermal performance as the SMA while being 50% smaller in footprint area and delivering one of the lowest height profiles, <1.1mm in the industry. Because of its small size, it is ideal for use in portable and battery powered products. Typical applications are AC-DC and DC-DC converters, reverse battery protection and O-ring of multiple supply voltages and any other application where performance and size are critical.
- Low-profile
- Low VF provides higher efficiency and extends battery life
- Low thermal resistance with direct thermal path of die on exposed cathode heat-sink
- AEC-Q101 qualified and PPAP capable
- UL94V-0 Flammability rating
Technical Specifications
20V
Single
2Pins
50A
Surface Mount
-
1A
DO-216AA
450mV
125°C
-
Lead
Technical Docs (3)
Alternatives for MBRM120LT3G
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate