Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.074 |
| 10+ | $0.074 |
| 25+ | $0.074 |
| 50+ | $0.074 |
| 100+ | $0.074 |
| 250+ | $0.074 |
| 500+ | $0.074 |
| 1000+ | $0.074 |
Product Information
Product Overview
The MBRS130LT3G is a surface mount Schottky Power Rectifier with an epoxy molded case, all external surfaces corrosion-resistant and terminal lead is readily solderable finish. The Schottky power rectifier employs the use of the Schottky barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for low voltage, high frequency rectification or as freewheeling and polarity protection diodes, in surface mount applications where compact size and weight are critical to the system.
- Cathode polarity band
- Highly stable oxide passivated junction
- Guard ring for stress protection
- 12°C/W Junction-to-lead thermal resistance
Applications
Power Management, Safety
Technical Specifications
30V
Single
2Pins
40A
Surface Mount
-
2A
DO-214AA (SMB)
395mV
125°C
AEC-Q101
Lead
Technical Docs (2)
Alternatives for MBRS130LT3G
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate