Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 25+ | $8.140 |
| 96+ | $7.860 |
| 144+ | $7.570 |
| 288+ | $7.460 |
| 528+ | $7.330 |
Price for:Each
Minimum: 48
Multiple: 48
$390.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EL57DG
Newark Part No.45J0919
Technical Datasheet
Logic Family / Base Number-
Logic TypeMultiplexer
No. of Channels1Channels
Line Configuration4:1
Supply Voltage Min4.2V
Supply Voltage Max5.7V
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Logic IC Family100EL
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Family / Base Number
-
No. of Channels
1Channels
Supply Voltage Min
4.2V
Logic Case Style
SOIC
No. of Pins
16Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
Logic Type
Multiplexer
Line Configuration
4:1
Supply Voltage Max
5.7V
IC Case / Package
SOIC
Logic IC Family
100EL
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate