Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
250+ | $22.710 |
Price for:Each
Minimum: 250
Multiple: 250
$5,677.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP016AFAG
Newark Part No.26K3840
Technical Datasheet
Logic Family / Base Number-
Counter TypeBinary, Synchronous
Clock Frequency1.4MHz
Count Maximum255
Logic Case StyleLQFP
IC Case / PackageLQFP
No. of Pins32Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Logic IC Family100EP
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Logic Family / Base Number
-
Clock Frequency
1.4MHz
Logic Case Style
LQFP
No. of Pins
32Pins
Supply Voltage Max
3.6V
Logic IC Base Number
-
Operating Temperature Max
70°C
MSL
MSL 2 - 1 year
Counter Type
Binary, Synchronous
Count Maximum
255
IC Case / Package
LQFP
Supply Voltage Min
3V
Logic IC Family
100EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate