Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
50+ | $14.550 |
150+ | $14.450 |
Price for:Each
Minimum: 75
Multiple: 75
$1,091.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP139DTG
Newark Part No.42K0393
Technical Datasheet
Clock IC TypeClock Generator
Frequency1GHz
No. of Outputs4Outputs
Supply Voltage Min3V
Supply Voltage Max5.5V
Clock IC Case StyleTSSOP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Clock IC Type
Clock Generator
No. of Outputs
4Outputs
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Frequency
1GHz
Supply Voltage Min
3V
Clock IC Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate