Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 500+ | $10.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$10,260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EPT21MNR4G
Newark Part No.42AC1734
Technical Datasheet
No. of Inputs2Inputs
Output Current-
Propagation Delay1.4ns
No. of Pins8Pins
Logic Case StyleDFN
IC Case / PackageDFN
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
MSL-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
1.4ns
Logic Case Style
DFN
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Output Current
-
No. of Pins
8Pins
IC Case / Package
DFN
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate